
* Images are for reference only
SMCG110CA-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCG110CA-E3/9AT
- JLCPCB Part #
- C3706081
- Package
- DO-215AB(SMCG)
- Description
- -55℃~+150℃ 1.5kW 110V 122V 177V 1uA 8.5A Bidirectional TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6824
200+
$0.2650
500+
$0.2553
1000+
$0.2505
Welcome back, may I help you?