
* Images are for reference only
SMC5K17AHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC5K17AHM3_A/I
- JLCPCB Part #
- C3705405
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 17V 18.9V 181.2A 27.6V 2uA 5kW TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6342
200+
$0.2457
500+
$0.2377
1000+
$0.2328
Welcome back, may I help you?