
* Images are for reference only
SMC3K33CA-M3/57
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC3K33CA-M3/57
- JLCPCB Part #
- C3706723
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 2uA 33V 36.7V 3kW 53.3V 56.3A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0340
10+
$1.0083
30+
$0.9906
100+
$0.9730
Related Products
Welcome back, may I help you?