
* Images are for reference only
SMC3K18CAHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMC3K18CAHM3_A/I
- JLCPCB Part #
- C20038198
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 18V 22.1V 2uA 39.3V 3kW 763A@8/20us Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2683
200+
$0.5073
500+
$0.4897
1000+
$0.4817
Welcome back, may I help you?