This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5935B-M3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5935B-M3/5B
JLCPCB Part #
C7011976
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 1 Independent 1uA@20.6V 23Ω 25.7V~28.4V 27V 550mW 700Ω DO-214AA(SMBJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4158
200+ $0.1659
500+ $0.1604
1000+ $0.1577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons