This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5933B-E3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5933B-E3/5B
JLCPCB Part #
C7363768
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1 Independent 17.5Ω 1uA@16.7V 20.9V~23.1V 22V 3W 650Ω SMB(DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3657
200+ $0.1459
500+ $0.1411
1000+ $0.1387

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons