
* Images are for reference only
SMBZ5929B-M3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBZ5929B-M3/52
- JLCPCB Part #
- C6679956
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1 Independent 14.3V~15.8V 15V 1uA@9.9V 550mW 7Ω DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4156
200+
$0.1658
750+
$0.1603
1500+
$0.1575
Related Products
Welcome back, may I help you?