This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5925B-E3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5925B-E3/5B
JLCPCB Part #
C6679953
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 1 Independent 10V 1kΩ 25uA@8V 3W 4.5Ω 9.5V~10.5V DO-214AA(SMBJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3655
200+ $0.1458
500+ $0.1410
1000+ $0.1386
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons