
* Images are for reference only
SMBJ7.0D-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ7.0D-M3/H
- JLCPCB Part #
- C1976316
- Package
- DO-214AA(SMBJ)
- Description
- 11.8V 150uA 50.8A@10/1000us 600W@10/1000us 7V 8.48V TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1108
200+
$0.0428
750+
$0.0414
1500+
$0.0406
Welcome back, may I help you?