This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ75D-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBJ75D-M3/H
JLCPCB Part #
C3710651
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 119V 5.06A 500nA 600W 75V 84.6V TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1271
200+ $0.0493
750+ $0.0476
1500+ $0.0468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons