
* Images are for reference only
SMBJ43CA-M3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ43CA-M3/5B
- JLCPCB Part #
- C3700091
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 1uA 43V 47.8V 600W 69.4V 8.6A Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2720
200+
$0.1053
500+
$0.1016
1000+
$0.0998
Welcome back, may I help you?