
* Images are for reference only
SMBJ13A-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBJ13A-E3/5B
- JLCPCB Part #
- C3009238
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 13V 14.4V 1uA 21.5V 27.9A 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
200+
$0.0703
500+
$0.0677
1000+
$0.0666
Related Products
Welcome back, may I help you?