
* Images are for reference only
SMBG36CA-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG36CA-E3/52
- JLCPCB Part #
- C7316760
- Package
- SMBG(DO-215AA)
- Description
- -55℃~+150℃ 10.3A@10/1000us 1uA 36V 44.2V 58.1V 600W@10/1000us Bidirectional TVS SMBG(DO-215AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
200+
$0.2521
750+
$0.2441
1500+
$0.2393
Welcome back, may I help you?