
* Images are for reference only
SMBG120AHE3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBG120AHE3/52
- JLCPCB Part #
- C3702820
- Package
- DO-215AA(SMBG)
- Description
- -55℃~+150℃ 120V 133V 193V 1uA 3.1A 600W TVS Unidirectional DO-215AA(SMBG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4162
200+
$0.1611
750+
$0.1555
1500+
$0.1526
Welcome back, may I help you?