
* Images are for reference only
SMB8J40CA-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB8J40CA-E3/5B
- JLCPCB Part #
- C1980680
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 12.4A@10/1000us 1uA 40V 49.1V 64.5V 800W@10/1000us Bidirectional TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2633
200+
$0.1019
500+
$0.0984
1000+
$0.0966
Related Products
Welcome back, may I help you?