
* Images are for reference only
SMB8J30CAHE3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB8J30CAHE3/5B
- JLCPCB Part #
- C19389041
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 16.5A@10/1000us 1uA 30V 36.8V 48.4V 800W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7867
200+
$0.3147
500+
$0.3035
1000+
$0.2986
Related Products
Welcome back, may I help you?