
* Images are for reference only
SMB10J26A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMB10J26A-E3/52
- JLCPCB Part #
- C3705608
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1kW 1uA 23.8A 26V 28.9V 42.1V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3175
200+
$0.1230
750+
$0.1186
1500+
$0.1165
Welcome back, may I help you?