
* Images are for reference only
SMAJ8.5CA-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ8.5CA-E3/61
- JLCPCB Part #
- C3035006
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 10uA 14.4V 27.8A 400W 8.5V 9.44V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
50+
$0.1302
150+
$0.1145
500+
$0.0949
1800+
$0.0819
5400+
$0.0766
Related Products
Welcome back, may I help you?