
* Images are for reference only
SMAJ6.5A-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ6.5A-E3/61
- JLCPCB Part #
- C3714333
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 11.2V 35.7A 400W 500uA 6.5V 7.22V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
50+
$0.0720
150+
$0.0710
500+
$0.0699
Related Products
Welcome back, may I help you?