This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ48CAHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAJ48CAHE3_A/I
JLCPCB Part #
C5754733
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1uA 400W@10/1000us 48V 5.2A@10/1000us 53.3V 77.4V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2842
200+ $0.1134
500+ $0.1096
1000+ $0.1078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons