
* Images are for reference only
SMAJ40CAHE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ40CAHE3_A/H
- JLCPCB Part #
- C3713041
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 400W 40V 44.4V 6.2A 64.5V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$1.0548
10+
$0.8605
30+
$0.7626
100+
$0.6647
500+
$0.6069
1000+
$0.5780
Related Products
Welcome back, may I help you?