This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ30CAHE3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAJ30CAHE3/5A
JLCPCB Part #
C5143492
Package
SMA
Description
-55℃~+150℃ 1uA 30V 36.8V 400W@10/1000us 48.4V 8.3A Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons