This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMAJ20CAHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAJ20CAHE3_A/H
JLCPCB Part #
C5562453
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 12.3A@10/1000us 1uA 20V 24.5V 32.4V 400W@10/1000us Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1022

Minimum: 1

Full Reel: 1800

$0.01

Add To List

Available Order Qty: 1020

In-stock Item Pricing

Qty Unit Price
1+ $0.1927
50+ $0.1510
150+ $0.1331
500+ $0.1110
1800+ $0.1010
5400+ $0.0951

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons