This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ13CAHE3/61

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMAJ13CAHE3/61
JLCPCB Part #
C19473673
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 13V 15.9V 18.6A 1uA 21.5V 400W@10/1000us Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5491
200+ $0.2200
500+ $0.2120
1000+ $0.2088

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons