
* Images are for reference only
SMAJ110A-E3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMAJ110A-E3/61
- JLCPCB Part #
- C1981193
- Package
- SMA(DO-214AC)
- Description
- 1.7A 110V 122V 177V 1uA 400W@10/1000us TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
200+
$0.0442
500+
$0.0426
1000+
$0.0418
Related Products
Welcome back, may I help you?