
* Images are for reference only
SMA5J15CAHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA5J15CAHE3_A/I
- JLCPCB Part #
- C3699952
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 15V 16.7V 1uA 20.5A 24.4V 500W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3344
200+
$0.1294
500+
$0.1249
1000+
$0.1226
Related Products
Welcome back, may I help you?