
* Images are for reference only
SM8S48CAHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM8S48CAHM3/I
- JLCPCB Part #
- C20036952
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 48V 56.1V 6.6kW@10/1000us 77.4V 85.3A@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9509
10+
$2.8867
30+
$2.8434
100+
$2.8000
Related Products
Welcome back, may I help you?