This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6T36CA-M3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM6T36CA-M3/5B
JLCPCB Part #
C3702395
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 12A 1uA 30.8V 34.2V 49.9V 600W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1946
200+ $0.0754
500+ $0.0726
1000+ $0.0714
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons