This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6T30AHM3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM6T30AHM3_B/H
JLCPCB Part #
C20036883
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1uA 25.6V 31.5V 53.5V 600W@10/1000us 75A@8/20us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4613
200+ $0.1840
750+ $0.1779
1500+ $0.1749
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons