This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM6T200CA-E3/52

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM6T200CA-E3/52
JLCPCB Part #
C3711992
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 171V 190V 1uA 2.2A 274V 600W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1932
200+ $0.0748
750+ $0.0722
1500+ $0.0709

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons