
* Images are for reference only
SM5S17CAHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM5S17CAHM3/I
- JLCPCB Part #
- C20036298
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 130A@10/1000us 17V 19.9V 27.6V 3.6kW@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5227
200+
$1.8046
750+
$1.7452
1500+
$1.7147
Related Products
Welcome back, may I help you?