This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM5S15CAHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM5S15CAHM3/I
JLCPCB Part #
C20036296
Package
DO-218AB
Description
-55℃~+175℃ 10uA 148A@10/1000us 15V 17.6V 24.4V 3.6kW@10/1000us Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5227
200+ $1.8046
750+ $1.7452
1500+ $1.7147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons