
* Images are for reference only
SM5A27HE3/2E
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM5A27HE3/2E
- JLCPCB Part #
- C1984381
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 22V 3.6kW@10/1000us 30V 40V 55A@8/20us TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2983
200+
$1.6636
750+
$1.6059
1500+
$1.5770
Related Products
Welcome back, may I help you?