
* Images are for reference only
SM15T30A-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM15T30A-E3/57T
- JLCPCB Part #
- C5754502
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 25.6V 31.5V 53.5V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
200+
$0.2497
500+
$0.2417
850+
$0.2385
Related Products
Welcome back, may I help you?