This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM15T10A-E3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM15T10A-E3/57T
JLCPCB Part #
C6229313
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW@10/1000us 10.5V 10uA 18.6V 538A@8/20us 8.55V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6246
200+ $0.2489
500+ $0.2409
850+ $0.2377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons