This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SL13-M3/61T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SL13-M3/61T
JLCPCB Part #
C7316711
Package
DO-214AC(SMA)
Description
-55℃~+125℃ 1 Independent 1.5A 200uA@30V 30V 445mV@1A 50A DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1754
200+ $0.0701
500+ $0.0677
1000+ $0.0666

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons