
* Images are for reference only
SIZF914DT-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIZF914DT-T1-GE3
- JLCPCB Part #
- C467958
- Package
- PowerPAIR(6x5)
- Description
- -55℃~+150℃ 0.9mΩ@10V 1.05nF 2 N-Channel 2.4V 23.5A 25V 47pF 6.6nC@10V PowerPAIR(6x5) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.4400
30+
$0.4351
100+
$0.4287
Related Products
Welcome back, may I help you?