
* Images are for reference only
SISS5108DN-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SISS5108DN-T1-GE3
- JLCPCB Part #
- C20346156
- Package
- PowerPAK1212-8S
- Description
- -55℃~+150℃ 1 N-channel 100V 12.4mΩ@7.5V 20W 23nC@10V 4V@250uA 55.9A N-Channel PowerPAK1212-8S MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.3725
10+
$1.3420
30+
$1.3227
100+
$1.0926
Related Products
Welcome back, may I help you?