This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SISA34DN-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SISA34DN-T1-GE3
JLCPCB Part #
C19359536
Package
PowerPAK1212-8
Description
-55℃~+150℃ 1.1nF 2.4V@250uA 20.8W 25nC@10V 30V 355pF 37pF 40A 9.8mΩ@4.5V N-Channel PowerPAK1212-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7530
200+ $0.3019
500+ $0.2906
1000+ $0.2858

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons