This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIR5808DP-T1-RE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIR5808DP-T1-RE3
JLCPCB Part #
C20346139
Package
PowerPAKSO-8
Description
-55℃~+150℃ 1 N-channel 1.21nF 24nC@10V 4V 5.2W 510pF 66.8A 7.35mΩ@10V 80V 8pF N-Channel Standalone ±20V PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0877
10+ $1.0652
30+ $1.0491
100+ $1.0330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons