
* Images are for reference only
SIR5710DP-T1-RE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIR5710DP-T1-RE3
- JLCPCB Part #
- C6488343
- Package
- PowerPAKSO-8
- Description
- -55℃~+150℃ 1 N-channel 150V 26.8A 31.5mΩ@10V 4V 7.7nC@10V 770pF@75V PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4530
200+
$0.5796
500+
$0.5604
1000+
$0.5507
Related Products
Welcome back, may I help you?