This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIR494DP-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIR494DP-T1-GE3
JLCPCB Part #
C19397913
Package
PowerPAKSO-8
Description
-55℃~+150℃ 1.785nF 1.7mΩ@4.5V 104W 12V 150nC@10V 2.5V 4.13nF 6.9nF 60A N-Channel PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2544
200+ $1.2989
500+ $1.2555
1000+ $1.2347

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons