
* Images are for reference only
SIR4604LDP-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIR4604LDP-T1-GE3
- JLCPCB Part #
- C5754022
- Package
- PowerPAKSO-8
- Description
- -55℃~+150℃ 1 N-channel 1.18nF 13nC@10V 1V 3.9W 51A 60V 8.9mΩ@10V PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.6736
10+
$1.3989
30+
$1.2480
100+
$1.0777
500+
$1.0022
1000+
$0.9685
Related Products
Welcome back, may I help you?