This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIR402DP-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIR402DP-T1-GE3
JLCPCB Part #
C469337
Package
PowerPAK-SO-8
Description
-55℃~+150℃ 1 N-channel 1.7nF 12nC@15V 140pF 2.2V 30V 35A 4.2W 6mΩ@10V PowerPAK-SO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5989
200+ $0.2328
500+ $0.2248
1000+ $0.2200

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons