
* Images are for reference only
SIP32455DB-T2-GE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32455DB-T2-GE1
- JLCPCB Part #
- C727453
- Package
- WCSP-4(0.8x0.8)
- Description
- -40℃~+125℃ 1 1.2A 28mΩ 800mV~2.5V Active High High Side Switch WCSP-4(0.8x0.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3736
200+
$0.1447
500+
$0.1396
1000+
$0.1370
Related Products
Welcome back, may I help you?