
* Images are for reference only
SIP32411DR-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32411DR-T1-GE3
- JLCPCB Part #
- C727484
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1 1.1V~5.5V 101mΩ 2A Active Low High Side Switch SC-70-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.0147
10+
$0.8237
30+
$0.7273
100+
$0.6326
500+
$0.5764
1000+
$0.5459
Related Products
Welcome back, may I help you?