
* Images are for reference only
SIP32402ADNP-T1GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32402ADNP-T1GE4
- JLCPCB Part #
- C143660
- Package
- UDFN-4-EP(1.2x1.6)
- Description
- -40℃~+125℃ 1 1.1V~5.5V 2.4A 62mΩ Active Low High Side Switch UDFN-4-EP(1.2x1.6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3183
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3181
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
10+
$0.4881
30+
$0.4287
100+
$0.3709
500+
$0.3324
1000+
$0.3147
Related Products
Welcome back, may I help you?