
* Images are for reference only
SIP2804DY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP2804DY-T1-E3
- JLCPCB Part #
- C17428606
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 46kHz 49% 8.3V~12V Flyback Isolation SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2395
200+
$0.8942
500+
$0.8637
1000+
$0.8493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?