
* Images are for reference only
SIJ150DP-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIJ150DP-T1-GE3
- JLCPCB Part #
- C6488252
- Package
- PowerPAKSO-8
- Description
- 1 N-channel 110A 2.3V 2.83mΩ@10V 21.4nC@10V 45V 4nF@20V 56pF@20V PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2709
200+
$0.5081
500+
$0.4904
1000+
$0.4824
Related Products
Welcome back, may I help you?