
* Images are for reference only
SIHP38N60EF-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHP38N60EF-GE3
- JLCPCB Part #
- C7363767
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 189nC@10V 25A 2V 3.576nF 313W 600V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0892
200+
$4.4248
500+
$4.2771
1000+
$4.2048
Related Products
Welcome back, may I help you?